RS PRO DIN Rail Mount Time Delay Relay, 230V ac/dc, 6 s → 6h

RS Stock No.: 329-389Brand: RS PRO
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

230V ac/dc

Mounting Type

DIN Rail

Time Range

6 s → 6h

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

250V ac

Switch Configuration

DP (Delayed), SP (Direct)

Terminal Type

Screw

Power Supply

External

Width

72mm

Length

72mm

Maximum Operating Temperature

+70°C

Depth

132mm

Minimum Operating Temperature

-10°C

Product details

Time relay, 0 → 6 hours, 72 x 72 mm, motor driven

The time switch has five predetermining scales for maximum delay times of 6 seconds, 60 seconds, 6 minutes, 60 minutes and 6 hours
Scale labels on the main bars change accordingly
The desired time delay can be set by pressing the central button and turning the pointer to the position on the scale
Devices can be panel mounted in standard 68 ´ 68 mm DIN recesses or mounted on the socket using the retention clips supplied
Connections are made with screw terminals or with flat contacts to take type 250 fast-on connectors(6.35 mm)
Power consumption 15 VA
Contact power ratings: (ohms) "delay" and "motor" changeover contact 250 V AC, 10 A, "moment" changeover contact 250 V AC, 6 A
Temperature range: -10 °C → +70 °C
Repeat accuracy of the delay time: ±5% from FS
Reset time from zero to FS: 300 ms
Mechanical service life: 107 switching operations
Supply voltage tolerances: 230 V: +15% -10%

Stock information temporarily unavailable.

P.O.A.

RS PRO DIN Rail Mount Time Delay Relay, 230V ac/dc, 6 s → 6h

P.O.A.

RS PRO DIN Rail Mount Time Delay Relay, 230V ac/dc, 6 s → 6h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

230V ac/dc

Mounting Type

DIN Rail

Time Range

6 s → 6h

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

250V ac

Switch Configuration

DP (Delayed), SP (Direct)

Terminal Type

Screw

Power Supply

External

Width

72mm

Length

72mm

Maximum Operating Temperature

+70°C

Depth

132mm

Minimum Operating Temperature

-10°C

Product details

Time relay, 0 → 6 hours, 72 x 72 mm, motor driven

The time switch has five predetermining scales for maximum delay times of 6 seconds, 60 seconds, 6 minutes, 60 minutes and 6 hours
Scale labels on the main bars change accordingly
The desired time delay can be set by pressing the central button and turning the pointer to the position on the scale
Devices can be panel mounted in standard 68 ´ 68 mm DIN recesses or mounted on the socket using the retention clips supplied
Connections are made with screw terminals or with flat contacts to take type 250 fast-on connectors(6.35 mm)
Power consumption 15 VA
Contact power ratings: (ohms) "delay" and "motor" changeover contact 250 V AC, 10 A, "moment" changeover contact 250 V AC, 6 A
Temperature range: -10 °C → +70 °C
Repeat accuracy of the delay time: ±5% from FS
Reset time from zero to FS: 300 ms
Mechanical service life: 107 switching operations
Supply voltage tolerances: 230 V: +15% -10%