RS PRO DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 0.1 s → 100h, DPDT

RS Stock No.: 102-6123Brand: RS PRODistrelec Article No.: 30394843
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 230V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.1 s → 100h

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

8A

Maximum Voltage

230V

Terminal Type

Screw

Switch Configuration

DPDT

Width

17.5mm

Minimum Voltage

12V

Maximum Operating Temperature

+60°C

Depth

92mm

Length

89mm

Minimum Operating Temperature

-20°C

Time Delay

100ms

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 0.1 s → 100h, DPDT

P.O.A.

RS PRO DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 0.1 s → 100h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 230V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.1 s → 100h

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

8A

Maximum Voltage

230V

Terminal Type

Screw

Switch Configuration

DPDT

Width

17.5mm

Minimum Voltage

12V

Maximum Operating Temperature

+60°C

Depth

92mm

Length

89mm

Minimum Operating Temperature

-20°C

Time Delay

100ms

Country of Origin

United Kingdom