RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 4-Contact, 0.1 s → 10days, 4PDT

RS Stock No.: 178-5029Brand: RS PRODistrelec Article No.: 30414090
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay, Interval, OFF Delay, Single Shot, Delayed Pulse, Pause First, Pulse First, Pulse ON/OFF

Time Range

0.1 s → 10days

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

4PDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

8A

Switch Configuration

4PDT

Terminal Type

Screw

Power Supply

External

Minimum Voltage

12V ac/dc

Width

27mm

Depth

65mm

Maximum Operating Temperature

+65°C

Length

90mm

Time Delay

100ms

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 4-Contact, 0.1 s → 10days, 4PDT

P.O.A.

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 4-Contact, 0.1 s → 10days, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay, Interval, OFF Delay, Single Shot, Delayed Pulse, Pause First, Pulse First, Pulse ON/OFF

Time Range

0.1 s → 10days

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

4PDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

8A

Switch Configuration

4PDT

Terminal Type

Screw

Power Supply

External

Minimum Voltage

12V ac/dc

Width

27mm

Depth

65mm

Maximum Operating Temperature

+65°C

Length

90mm

Time Delay

100ms

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom