Technical documents
Specifications
Brand
RS ProSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
01. s → 999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Switch Configuration
SPDT
Width
17.5mm
Minimum Voltage
24V ac/dc
Power Supply
External
Length
89mm
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Depth
76mm
Minimum Operating Temperature
-10°C
Country of Origin
India
Product details
RS Pro 8/18 Function LCD Digital Time Delay Relay- 17.5 mm
RS Pro LCD Digital time delay relay has the option of 8 or 18 functions depending on the model. It is built in a compact design for easy installation and has a digital display for easy viewing of run time and pre-set time.
Multi function; 8 or 18 functions (depending on model)
17.5 mm width
3-digit LCD display
DIN Rail mounting
Wide operating voltage; 24-240 V ac/dc
0.1 s-999 h timing range
Up/down counting modes
Clear LED indication of relay status
All settings programmed with only 2 keys
Key lock function
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
01. s → 999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Switch Configuration
SPDT
Width
17.5mm
Minimum Voltage
24V ac/dc
Power Supply
External
Length
89mm
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Depth
76mm
Minimum Operating Temperature
-10°C
Country of Origin
India
Product details
RS Pro 8/18 Function LCD Digital Time Delay Relay- 17.5 mm
RS Pro LCD Digital time delay relay has the option of 8 or 18 functions depending on the model. It is built in a compact design for easy installation and has a digital display for easy viewing of run time and pre-set time.
Multi function; 8 or 18 functions (depending on model)
17.5 mm width
3-digit LCD display
DIN Rail mounting
Wide operating voltage; 24-240 V ac/dc
0.1 s-999 h timing range
Up/down counting modes
Clear LED indication of relay status
All settings programmed with only 2 keys
Key lock function