RS PRO DIN Rail On/Off Temperature Controller, 86 x 35mm 1 Input, 1 Output Relay, 24 V Supply Voltage ON/OFF

RS Stock No.: 222-8120Brand: RS PRODistrelec Article No.: 30425506
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

24 V

Size

86 x 35mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF

Mounting Type

DIN Rail

Input Type

2 Wire PT100

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO DIN Rail On/Off Temperature Controller, 86 x 35mm 1 Input, 1 Output Relay, 24 V Supply Voltage ON/OFF

P.O.A.

RS PRO DIN Rail On/Off Temperature Controller, 86 x 35mm 1 Input, 1 Output Relay, 24 V Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

24 V

Size

86 x 35mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF

Mounting Type

DIN Rail

Input Type

2 Wire PT100

Country of Origin

Turkey