RS PRO Distribution Block, 100A, 500 V

RS Stock No.: 868-0720Brand: RS PRODistrelec Article No.: 30420053
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Brand

RS Pro

Termination Method

Screw

Wire Size

10 → 25 (Without End Sleeve) mm², 6 → 16 (With End Sleeve) mm²

Housing Material

PC

Current Rating

100A

Voltage Rating

500 V

Length

87mm

Width

50mm

Country of Origin

Italy

Product details

Modular DIN Rail Mounted Distribution Block, Four Pole, 100A

Modular DIN rail mounted terminal block for control panels and distribution. Four pole, 100A capacity.

Housing material: Polycarbonate (PC)
Self-extinguishing to: UL-94 V-0 IEC 695-2-1 a 960°C - IEC 695-2-2
Connection bars: brass
Screws: Galvanized steel, Phillips + slotted head
Rated insulation voltage: 500V
Test voltage: 3000V
Tightening torque on the screw: 2.0Nm
Fixing: On DIN rail conforming to EN 50022 or mounted via fixing screws

Approvals

CEI EN 60998-1
CEI EN 60998-2-1
EN 60947-1
UL-94 V-0 IEC 695-2-1 a 960°C - IEC 695-2-2

P.O.A.

RS PRO Distribution Block, 100A, 500 V

P.O.A.

RS PRO Distribution Block, 100A, 500 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Termination Method

Screw

Wire Size

10 → 25 (Without End Sleeve) mm², 6 → 16 (With End Sleeve) mm²

Housing Material

PC

Current Rating

100A

Voltage Rating

500 V

Length

87mm

Width

50mm

Country of Origin

Italy

Product details

Modular DIN Rail Mounted Distribution Block, Four Pole, 100A

Modular DIN rail mounted terminal block for control panels and distribution. Four pole, 100A capacity.

Housing material: Polycarbonate (PC)
Self-extinguishing to: UL-94 V-0 IEC 695-2-1 a 960°C - IEC 695-2-2
Connection bars: brass
Screws: Galvanized steel, Phillips + slotted head
Rated insulation voltage: 500V
Test voltage: 3000V
Tightening torque on the screw: 2.0Nm
Fixing: On DIN rail conforming to EN 50022 or mounted via fixing screws

Approvals

CEI EN 60998-1
CEI EN 60998-2-1
EN 60947-1
UL-94 V-0 IEC 695-2-1 a 960°C - IEC 695-2-2