RS PRO Distribution Block, 12 Way, 16 mm², 25 mm², 50 mm², 160A, 500 V, Clear

RS Stock No.: 441-4330Brand: RS PRO
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

12

Termination Method

Screw Down

Housing Material

PC

Current Rating

160A

Voltage Rating

500 V

Cable CSA

16 mm², 25 mm², 50 mm²

Length

150mm

Width

84mm

Height

48mm

Colour

Clear

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Distribution Block, 12 Way, 16 mm², 25 mm², 50 mm², 160A, 500 V, Clear

P.O.A.

RS PRO Distribution Block, 12 Way, 16 mm², 25 mm², 50 mm², 160A, 500 V, Clear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

12

Termination Method

Screw Down

Housing Material

PC

Current Rating

160A

Voltage Rating

500 V

Cable CSA

16 mm², 25 mm², 50 mm²

Length

150mm

Width

84mm

Height

48mm

Colour

Clear

Country of Origin

Italy

You may be interested in