RS PRO Door Entry including Access Control Kit

RS Stock No.: 741-8221Brand: RS PRODistrelec Article No.: 30395374
brand-logo
View all in Door Entry Systems

Technical documents

Specifications

Brand

RS Pro

System Type

Access Control Kit

Unlocking Device

Button

Components Included

Break Glass Box, Exit Button, Keypad, Power Supply

Supply Voltage

12V

Height

77 mm

Depth

123

Width

64mm

Distrelec Product Id

30395374

Product details

RS PRO Access Control Kit Outdoor with Keypad and Magnetic Lock

RS PRO access control kit is an ideal device that can be used in a range of environments or applications, especially in areas where the management of people flow, traffic and security need to be monitored, especially on entry and exit points of buildings like shops, offices, and schools.

In any workplace the way employees and visitors are able to enter a certain area is important to their safety and security. Door entry systems and kits are used to vet and allow door entry in all workplace applications.

This RS PRO kit contains all you need for a safe and secure entry door in places such as businesses, factories, or residential settings.

Features and Benefits:

Single door access kit - Complete one door keypad system with magnet lock
Dimensions - 123x77x64 mm
Weather resistant
Vandal resistant
12Vdc one Ampere boxed power supply
DG-15 digital keypad supports 21 users
10001 magnetic lock
DRB001-PTE exit button
CP-15 break glass unit
Z and L bracket - simple fitting

Kit contains:
1 x Digital keypad, 21 users
1 x 12V dc, 1 Amp boxed power supply
1 x Magnetic lock
1 x Z & L bracket
1 x Exit button
1 x Break-glass unit

Typical Applications:

Door entry systems are devices or solutions used to manage access and attendance and offer security in large businesses and organisations, schools, universities, and much more. They are generally designed with some features that will allow access to those who have been entered into the system or software that is used, either through a fob, key card or even facial recognition. This is a great way to track the entrance and exit of people into buildings as a quicker and more efficient way of creating secure and controlled access points, especially in areas where members of the general public may not be allowed to access. These types of door entry systems are often used in:
Schools, universities and colleges
Factories and industrial manufacturing
Hospitals and healthcare environments such as research laboratories
Supermarkets and shops
Offices

FAQs

What is a Door Entry System?

A door entry system is a mechanical or electronic way of locking a door until a correct trigger is activated. The trigger might be an access code for a keypad, a key card or even a bio-metric trigger such as a finger print identification. They are effective solutions for ensuring entry only to vetted personnel, with codes or ID cards able to be customised in ways that typical physical keys are not. The RS Range of door entry systems have vandal proof card readers and code locks for outdoor locations, as well as sophisticated finger print readers.

What is a Video Door Entry System?

A video door entry system might be identical to a typical access entry kit, but with an added video camera element that allows you to visually confirm the entrant. With video door entry , you can use digital video or CCTV to monitor the physical characteristics of the would-be entrant before unlocking the door with a remote lock-release. They are typically paired with phone or intercom systems, so that an entrant can be further vetted by audio if needed. Video door entry systems are excellent ways of remotely vetting security doors that might have unexpected or unverified visitors.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO Door Entry including Access Control Kit

P.O.A.

RS PRO Door Entry including Access Control Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

System Type

Access Control Kit

Unlocking Device

Button

Components Included

Break Glass Box, Exit Button, Keypad, Power Supply

Supply Voltage

12V

Height

77 mm

Depth

123

Width

64mm

Distrelec Product Id

30395374

Product details

RS PRO Access Control Kit Outdoor with Keypad and Magnetic Lock

RS PRO access control kit is an ideal device that can be used in a range of environments or applications, especially in areas where the management of people flow, traffic and security need to be monitored, especially on entry and exit points of buildings like shops, offices, and schools.

In any workplace the way employees and visitors are able to enter a certain area is important to their safety and security. Door entry systems and kits are used to vet and allow door entry in all workplace applications.

This RS PRO kit contains all you need for a safe and secure entry door in places such as businesses, factories, or residential settings.

Features and Benefits:

Single door access kit - Complete one door keypad system with magnet lock
Dimensions - 123x77x64 mm
Weather resistant
Vandal resistant
12Vdc one Ampere boxed power supply
DG-15 digital keypad supports 21 users
10001 magnetic lock
DRB001-PTE exit button
CP-15 break glass unit
Z and L bracket - simple fitting

Kit contains:
1 x Digital keypad, 21 users
1 x 12V dc, 1 Amp boxed power supply
1 x Magnetic lock
1 x Z & L bracket
1 x Exit button
1 x Break-glass unit

Typical Applications:

Door entry systems are devices or solutions used to manage access and attendance and offer security in large businesses and organisations, schools, universities, and much more. They are generally designed with some features that will allow access to those who have been entered into the system or software that is used, either through a fob, key card or even facial recognition. This is a great way to track the entrance and exit of people into buildings as a quicker and more efficient way of creating secure and controlled access points, especially in areas where members of the general public may not be allowed to access. These types of door entry systems are often used in:
Schools, universities and colleges
Factories and industrial manufacturing
Hospitals and healthcare environments such as research laboratories
Supermarkets and shops
Offices

FAQs

What is a Door Entry System?

A door entry system is a mechanical or electronic way of locking a door until a correct trigger is activated. The trigger might be an access code for a keypad, a key card or even a bio-metric trigger such as a finger print identification. They are effective solutions for ensuring entry only to vetted personnel, with codes or ID cards able to be customised in ways that typical physical keys are not. The RS Range of door entry systems have vandal proof card readers and code locks for outdoor locations, as well as sophisticated finger print readers.

What is a Video Door Entry System?

A video door entry system might be identical to a typical access entry kit, but with an added video camera element that allows you to visually confirm the entrant. With video door entry , you can use digital video or CCTV to monitor the physical characteristics of the would-be entrant before unlocking the door with a remote lock-release. They are typically paired with phone or intercom systems, so that an entrant can be further vetted by audio if needed. Video door entry systems are excellent ways of remotely vetting security doors that might have unexpected or unverified visitors.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.