Technical documents
Specifications
Brand
RS ProMounting Type
Surface Mount
Activation Type
Proximity Switch
Switch Configuration
Normally Open
Switching Current
500mA
Switching Voltage
100 V dc, 125 V ac
Operating Gap
50mm
Depth
150 (Switch) mm, 75 (Magnet) mm
Height
15 (Switch) mm, 32 (Magnet) mm
Width
40 (Switch) mm, 60 (magnet) mm
Country of Origin
United Kingdom
Product details
RS Pro Roller Shutter Security Contact and Magnet, Grade 2
Magnetic proximity switches are very tolerant to misalignment and are particularly suited to environments contaminated by dust, dirt, liquid and
where non-contact switching or hygiene is a consideration.
This is a general purpose industrial quality limit, position, security, switch which is fully potted and housed in a rugged polycarbonate moulding. The 3 metre integral cable is protected with an IP67 strain relief cable gland
Normally open, closed loop
Grade 2
Maximum voltage 125Vac / 100Vdc
Tamper loop
0.5 Amp switching current
50mm Operating gap
100 mOhm contact resistance
Temperature range -40 +50° C
Cast Aluminium housing
Ingress protection IP67
4 wire 500mm armoured cable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
Surface Mount
Activation Type
Proximity Switch
Switch Configuration
Normally Open
Switching Current
500mA
Switching Voltage
100 V dc, 125 V ac
Operating Gap
50mm
Depth
150 (Switch) mm, 75 (Magnet) mm
Height
15 (Switch) mm, 32 (Magnet) mm
Width
40 (Switch) mm, 60 (magnet) mm
Country of Origin
United Kingdom
Product details
RS Pro Roller Shutter Security Contact and Magnet, Grade 2
Magnetic proximity switches are very tolerant to misalignment and are particularly suited to environments contaminated by dust, dirt, liquid and
where non-contact switching or hygiene is a consideration.
This is a general purpose industrial quality limit, position, security, switch which is fully potted and housed in a rugged polycarbonate moulding. The 3 metre integral cable is protected with an IP67 strain relief cable gland
Normally open, closed loop
Grade 2
Maximum voltage 125Vac / 100Vdc
Tamper loop
0.5 Amp switching current
50mm Operating gap
100 mOhm contact resistance
Temperature range -40 +50° C
Cast Aluminium housing
Ingress protection IP67
4 wire 500mm armoured cable