RS PRO Door Switch Surface Mount 500mA, 100V dc
RS Stock No.: 299-4711Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMounting Type
Surface Mount
Activation Type
Magnet Reed Switch
Switch Configuration
Normally Open
Switching Current
500mA
Switching Voltage
100V dc
Operating Gap
50mm
Depth
15 mm
Height
150 mm
Operating Gap Maximum
50mm
Width
40mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Door Switch Surface Mount 500mA, 100V dc
1
P.O.A.
RS PRO Door Switch Surface Mount 500mA, 100V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
Surface Mount
Activation Type
Magnet Reed Switch
Switch Configuration
Normally Open
Switching Current
500mA
Switching Voltage
100V dc
Operating Gap
50mm
Depth
15 mm
Height
150 mm
Operating Gap Maximum
50mm
Width
40mm
Country of Origin
United Kingdom