RS PRO Double Acting Cylinder - 80mm Bore, 50mm Stroke, X Series, Double Acting

Technical documents
Specifications
Brand
RS ProManufacturer Series
X
Bore
80mm
Action
Double
Stroke
50mm
Port Connection
G 3/8
Cushioning Type
Cushioned
Dimensions
224 x 94 x 94mm
Width
94mm
Length
224mm
Height
94mm
Maximum Operating Pressure
10 bar
ISO Standard
15552
VDMA Standard
6431
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProManufacturer Series
X
Bore
80mm
Action
Double
Stroke
50mm
Port Connection
G 3/8
Cushioning Type
Cushioned
Dimensions
224 x 94 x 94mm
Width
94mm
Length
224mm
Height
94mm
Maximum Operating Pressure
10 bar
ISO Standard
15552
VDMA Standard
6431
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy