RS PRO Double Gang 2 Way Faceplate

RS Stock No.: 768-4327Brand: RS PRO
brand-logo
View all in Audio & Video Faceplates

Technical documents

Specifications

Brand

RS Pro

Size

Double Gang

Number of Connectors

2

Dimensions

145 x 85 x 10mm

Height

10mm

Length

145mm

Width

85mm

Country of Origin

China

Product details

Double Gang Wall Plate 100x50mm

UK Double-gang faceplate
Accepts 2 x 50mm Conec2 Snap-in Modules
Simply snap into place
Manufactured in high quality ABS plastic

The Conec2 CLB860 is a double-gang Blank Faceplate ’Shell’ accepting 2 x 50mm Conec2 snap-in AV Connectivity Modules. Choose from a huge range of Conec2 Snap-in AV modules and simply click them into the Shell for your own bespoke AV Faceplate.

Conec2 Modular Faceplate Range

A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of ’snap-in’ Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.

Stock information temporarily unavailable.

P.O.A.

RS PRO Double Gang 2 Way Faceplate

P.O.A.

RS PRO Double Gang 2 Way Faceplate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Size

Double Gang

Number of Connectors

2

Dimensions

145 x 85 x 10mm

Height

10mm

Length

145mm

Width

85mm

Country of Origin

China

Product details

Double Gang Wall Plate 100x50mm

UK Double-gang faceplate
Accepts 2 x 50mm Conec2 Snap-in Modules
Simply snap into place
Manufactured in high quality ABS plastic

The Conec2 CLB860 is a double-gang Blank Faceplate ’Shell’ accepting 2 x 50mm Conec2 snap-in AV Connectivity Modules. Choose from a huge range of Conec2 Snap-in AV modules and simply click them into the Shell for your own bespoke AV Faceplate.

Conec2 Modular Faceplate Range

A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of ’snap-in’ Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.