RS PRO Double Scissor Lift Table, 350kg load capacity
RS Stock No.: 684-3850Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLifting Mechanism
Double Scissor
Load Capacity
350kg
Platform Dimensions
1010 x 520mm
Maximum Height
1585mm
Minimum Height
432mm
Platform Length
1010mm
Platform Width
520mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Double Scissor Lift Table, 350kg load capacity
1
P.O.A.
RS PRO Double Scissor Lift Table, 350kg load capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLifting Mechanism
Double Scissor
Load Capacity
350kg
Platform Dimensions
1010 x 520mm
Maximum Height
1585mm
Minimum Height
432mm
Platform Length
1010mm
Platform Width
520mm
Country of Origin
China