RS PRO Double Sided Matrix Board FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 220mm

RS Stock No.: 110-2517Brand: RS PRO
brand-logo
View all in Matrix Boards

Technical documents

Specifications

Brand

RS Pro

Number of Sides

2

Hole Pitch

2.54 x 2.54mm

Dimensions

233.4 x 220mm

Length

233.4mm

Width

220mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1.02mm

FR Material Grade

FR4

Copper Thickness

35µm

Connection

DIN 41612

Country of Origin

United Kingdom

Product details

Boards with Square Pads and Foil Laminate Holes

The foil laminate allows wires to be placed in the same holes as the tails of the components, enabling very secure soldered connections to be made.
A DIN 41612 connector with 96 / 96 contacts is fitted at each end.
Supply rails are provided along the length of the board.

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

P.O.A.

RS PRO Double Sided Matrix Board FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 220mm

P.O.A.

RS PRO Double Sided Matrix Board FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 220mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 14P.O.A.
15 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Sides

2

Hole Pitch

2.54 x 2.54mm

Dimensions

233.4 x 220mm

Length

233.4mm

Width

220mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1.02mm

FR Material Grade

FR4

Copper Thickness

35µm

Connection

DIN 41612

Country of Origin

United Kingdom

Product details

Boards with Square Pads and Foil Laminate Holes

The foil laminate allows wires to be placed in the same holes as the tails of the components, enabling very secure soldered connections to be made.
A DIN 41612 connector with 96 / 96 contacts is fitted at each end.
Supply rails are provided along the length of the board.

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.