RS PRO, DP 3 Position 60° Changeover Cam Switch, 500V ac, 25A, Knob Actuator

RS Stock No.: 257-7207Brand: RS PRO
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

DP

Series

T-000

Normal State Configuration

2CO

Electrical Phase

Single

Maximum Current

25A

Maximum Voltage

500V ac

Number of Positions

3

Angle of Throw

60°

Actuator Type

Knob

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

RS PRO, DP 3 Position 60° Changeover Cam Switch, 500V ac, 25A, Knob Actuator

P.O.A.

RS PRO, DP 3 Position 60° Changeover Cam Switch, 500V ac, 25A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

DP

Series

T-000

Normal State Configuration

2CO

Electrical Phase

Single

Maximum Current

25A

Maximum Voltage

500V ac

Number of Positions

3

Angle of Throw

60°

Actuator Type

Knob

Country of Origin

Spain