RS PRO Drive Belt, belt section A, 710mm Length

RS Stock No.: 471-562Brand: RS PRO
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Brand

RS Pro

Belt Section

A

Outer Length

760mm

Datum Length

740mm

Inside Length

710mm

Top Width

13mm

Height

8mm

Material

PET, Rubber

Minimum Pulley Diameter

80mm

Length

710mm

Country of Origin

India

Product details

RS PRO A Section Drive Belts

Get your motor running with RS PRO A Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO A Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO A Drive Belts.

Features and Benefits

  • A Section, V Belt

  • Special compounded stiff-yet-flex-crack resistant base

  • High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life

  • Anti-static, heat, oil and abrasion resistant

  • Polychloroprene impregnated poly-cotton jacket

  • Precision-built belts requiring no matching or coding

  • Anti-static, heat, oil and abrasion resistant

Belt Construction

  • Heat, Pre stretched Polyester cord

  • Adhesion rubber

  • Base rubber

  • Polyester cotton fabric

Applications

  • SPA Section V Belt Pulleys

  • Industrial drives

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Stock information temporarily unavailable.

P.O.A.

RS PRO Drive Belt, belt section A, 710mm Length

P.O.A.

RS PRO Drive Belt, belt section A, 710mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Belt Section

A

Outer Length

760mm

Datum Length

740mm

Inside Length

710mm

Top Width

13mm

Height

8mm

Material

PET, Rubber

Minimum Pulley Diameter

80mm

Length

710mm

Country of Origin

India

Product details

RS PRO A Section Drive Belts

Get your motor running with RS PRO A Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO A Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO A Drive Belts.

Features and Benefits

  • A Section, V Belt

  • Special compounded stiff-yet-flex-crack resistant base

  • High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life

  • Anti-static, heat, oil and abrasion resistant

  • Polychloroprene impregnated poly-cotton jacket

  • Precision-built belts requiring no matching or coding

  • Anti-static, heat, oil and abrasion resistant

Belt Construction

  • Heat, Pre stretched Polyester cord

  • Adhesion rubber

  • Base rubber

  • Polyester cotton fabric

Applications

  • SPA Section V Belt Pulleys

  • Industrial drives

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790