RS PRO Drive Belt, belt section B, 1470mm Length

RS Stock No.: 471-578Brand: RS PRO
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Brand

RS Pro

Belt Section

B

Outer Length

1544mm

Datum Length

1515mm

Inside Length

1475mm

Top Width

17mm

Height

11mm

Material

PET, Rubber

Minimum Pulley Diameter

125mm

Length

1470mm

Country of Origin

India

Product details

RS PRO B Section Belts

Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.

Features and Benefits

  • B Section V Belt

  • Special compounded stiff-yet-flex-crack resistant base

  • High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life

  • Anti-static, heat, oil and abrasion resistant

  • Polychloroprene impregnated poly-cotton jacket

  • Precision-built belts requiring no matching or coding

  • Anti-static, heat, oil and abrasion resistant

Belt Construction

  • Heat, Pre stretched Polyester cord

  • Adhesion rubber

  • Base rubber

  • Polyester cotton fabric

Applications

  • SPB Section V Belt Pulleys

  • Industrial drives

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Stock information temporarily unavailable.

P.O.A.

RS PRO Drive Belt, belt section B, 1470mm Length

P.O.A.

RS PRO Drive Belt, belt section B, 1470mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Belt Section

B

Outer Length

1544mm

Datum Length

1515mm

Inside Length

1475mm

Top Width

17mm

Height

11mm

Material

PET, Rubber

Minimum Pulley Diameter

125mm

Length

1470mm

Country of Origin

India

Product details

RS PRO B Section Belts

Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.

Features and Benefits

  • B Section V Belt

  • Special compounded stiff-yet-flex-crack resistant base

  • High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life

  • Anti-static, heat, oil and abrasion resistant

  • Polychloroprene impregnated poly-cotton jacket

  • Precision-built belts requiring no matching or coding

  • Anti-static, heat, oil and abrasion resistant

Belt Construction

  • Heat, Pre stretched Polyester cord

  • Adhesion rubber

  • Base rubber

  • Polyester cotton fabric

Applications

  • SPB Section V Belt Pulleys

  • Industrial drives

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790