RS PRO Drive Belt, belt section B, 1520mm Length

Technical documents
Specifications
Brand
RS ProBelt Section
B
Outer Length
1594mm
Datum Length
1565mm
Inside Length
1525mm
Top Width
17mm
Height
11mm
Material
PET, Rubber
Minimum Pulley Diameter
125mm
Length
1520mm
Country of Origin
India
Product details
RS PRO B Section Belts
Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.
Features and Benefits
- B Section V Belt
- Special compounded stiff-yet-flex-crack resistant base
- High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
- Anti-static, heat, oil and abrasion resistant
- Polychloroprene impregnated poly-cotton jacket
- Precision-built belts requiring no matching or coding
- Anti-static, heat, oil and abrasion resistant
Belt Construction
- Heat, Pre stretched Polyester cord
- Adhesion rubber
- Base rubber
- Polyester cotton fabric
Applications
- SPB Section V Belt Pulleys
- Industrial drives
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBelt Section
B
Outer Length
1594mm
Datum Length
1565mm
Inside Length
1525mm
Top Width
17mm
Height
11mm
Material
PET, Rubber
Minimum Pulley Diameter
125mm
Length
1520mm
Country of Origin
India
Product details
RS PRO B Section Belts
Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.
Features and Benefits
- B Section V Belt
- Special compounded stiff-yet-flex-crack resistant base
- High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
- Anti-static, heat, oil and abrasion resistant
- Polychloroprene impregnated poly-cotton jacket
- Precision-built belts requiring no matching or coding
- Anti-static, heat, oil and abrasion resistant
Belt Construction
- Heat, Pre stretched Polyester cord
- Adhesion rubber
- Base rubber
- Polyester cotton fabric
Applications
- SPB Section V Belt Pulleys
- Industrial drives
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790