Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Drive Belt, belt section SPZ, 1200mm Length

RS Stock No.: 136-8428Brand: RS PRO
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Brand

RS Pro

Belt Section

SPZ

Outer Length

1213mm

Datum Length

1200mm

Inside Length

1162mm

Top Width

9.7mm

Height

8mm

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1200mm

Country of Origin

China

Product details

Wrapped High Performance Wedge Belts

These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.

Features and Benefits

• Deeper profile for higher power
• Consistent length as per ISO specifications
• Operating temperature range -40 °C to +70 °C
• Oil, heat and ozone resistant
• Antistatic as per ISO 1813
• Abrasion and wear resistant
• RoHS and REACH compliant

Product Application Information

Suitable for all industrial applications where space, weight and high horsepower are important.

RS Pro

You may be interested in
RS PRO Wedge Belt, belt section SPZ, 1200mm Length
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Drive Belt, belt section SPZ, 1200mm Length

P.O.A.

RS PRO Drive Belt, belt section SPZ, 1200mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Wedge Belt, belt section SPZ, 1200mm Length
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Belt Section

SPZ

Outer Length

1213mm

Datum Length

1200mm

Inside Length

1162mm

Top Width

9.7mm

Height

8mm

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1200mm

Country of Origin

China

Product details

Wrapped High Performance Wedge Belts

These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.

Features and Benefits

• Deeper profile for higher power
• Consistent length as per ISO specifications
• Operating temperature range -40 °C to +70 °C
• Oil, heat and ozone resistant
• Antistatic as per ISO 1813
• Abrasion and wear resistant
• RoHS and REACH compliant

Product Application Information

Suitable for all industrial applications where space, weight and high horsepower are important.

RS Pro

You may be interested in
RS PRO Wedge Belt, belt section SPZ, 1200mm Length
P.O.A.Each (In a Pack of 5) (ex VAT)