RS PRO Driver Bit 7 Pieces, Pozidriv

Technical documents
Specifications
Brand
RS ProHead Type
Pozidriv
Type
Driver Bit
Size
PZ1, PZ2, PZ3
Number of Pieces
7
Country of Origin
Taiwan, Province Of China
Product details
RS 7 Piece Pozi TiN Coated Bit Set
Bit holder placed in hexagon female drive turns the box into a screwdriver
A selection of 6 Pozidrive bits and a magnetic bit holder
Supplied in a plastic case
Supplied with
Quick-Change bit adaptor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHead Type
Pozidriv
Type
Driver Bit
Size
PZ1, PZ2, PZ3
Number of Pieces
7
Country of Origin
Taiwan, Province Of China
Product details
RS 7 Piece Pozi TiN Coated Bit Set
Bit holder placed in hexagon female drive turns the box into a screwdriver
A selection of 6 Pozidrive bits and a magnetic bit holder
Supplied in a plastic case
Supplied with
Quick-Change bit adaptor