RS PRO Driver Bit Set 34 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

RS Stock No.: 144-7955Brand: RS PRO
brand-logo
View all in Screwdriver Bit Sets

Technical documents

Specifications

Brand

RS Pro

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4, SL6, T15, T20, T25, T30, T40

Number of Pieces

34

Material

Chrome Vanadium Steel, Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Driver Bit Set 34 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

P.O.A.

RS PRO Driver Bit Set 34 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4, SL6, T15, T20, T25, T30, T40

Number of Pieces

34

Material

Chrome Vanadium Steel, Steel

Country of Origin

Taiwan, Province Of China