Technical documents
Specifications
Brand
RS ProWipe Type
Industrial Wipes
Application
Industrial Cleaning
Wet/Dry
Dry
Package Type
Box
Number of Wipes per Pack
150
Wiper Size
300 x 400mm
Colour
Blue
Repeat/Single Use
Single Use
Distrelec Product Id
30426163
Country of Origin
China
You may be interested in

Kimberly Clark Process Wipers 7644 Dry Multi-Purpose Wipes, Box of 160, 305 x 425mmBrand: Kimberly Clark
P.O.A.Each (ex VAT)
RS PRO White Cloths for Industrial Cleaning, Wet/Dry Use, Box of 120, 425 x 230mm, Single UseBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Dry Industrial Wipes, Box of 150, 300 x 400mm
1
P.O.A.
RS PRO Dry Industrial Wipes, Box of 150, 300 x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Kimberly Clark Process Wipers 7644 Dry Multi-Purpose Wipes, Box of 160, 305 x 425mmBrand: Kimberly Clark
P.O.A.Each (ex VAT)
RS PRO White Cloths for Industrial Cleaning, Wet/Dry Use, Box of 120, 425 x 230mm, Single UseBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProWipe Type
Industrial Wipes
Application
Industrial Cleaning
Wet/Dry
Dry
Package Type
Box
Number of Wipes per Pack
150
Wiper Size
300 x 400mm
Colour
Blue
Repeat/Single Use
Single Use
Distrelec Product Id
30426163
Country of Origin
China
You may be interested in

Kimberly Clark Process Wipers 7644 Dry Multi-Purpose Wipes, Box of 160, 305 x 425mmBrand: Kimberly Clark
P.O.A.Each (ex VAT)
RS PRO White Cloths for Industrial Cleaning, Wet/Dry Use, Box of 120, 425 x 230mm, Single UseBrand: RS PRO
P.O.A.Each (ex VAT)