Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Dry Lint Free Wipes, Box of 100, 230 x 230mm

RS Stock No.: 101-5750Brand: RS PRODistrelec Article No.: 30417894
brand-logo
View all in Wipes

Technical documents

Specifications

Brand

RS Pro

Wipe Type

Lint Free Wipes

Application

Computer Screens, Office Equipment, Plastic, Screen Filters

Wet/Dry

Dry

Package Type

Box

Number of Wipes per Pack

100

Wiper Size

230 x 230mm

Colour

White

Repeat/Single Use

Repeat Use

Country of Origin

United Kingdom

Product details

RS PRO Cleaning Safewipes - Cotton Cloths

RS PRO safewipes are cotton cloths ideal for cleaning delicate equipment within technical applications. These 23 cm x 23 cm cleaning cloths are absorbent with excellent wet and dry strength and are non-toxic and biodegradable.

RS PRO have a great range of multi purpose wipes at low prices suitable for various applications to meet all your cleaning requirements.

Features and Benefits:

Pure 100% cotton cloths with no additives or brightening agents - better and safer for the user and environment
Cut on bias to reduce fraying
Size 23 x 23 cm
Ideal for use with delicate equipment
None linting
Re-usable
Non-abrasive
Can be used with anti-static cleaners
Packed in a resealable bag - protected against contamination
Highly absorbent - traps and lifts dirt, cleans better and lasts longer

Typical Applications

Multi-Purpose Wipes have a wide range of uses and these RS PRO cloths are suitable for:
General cleaning and buffing of most surfaces
Delicate equipment
Drying
Cleaning up spills

FAQs:

How many wipes are in the pack?
These multi purpose cloths are supplied in packs of 100.

Stock information temporarily unavailable.

P.O.A.

RS PRO Dry Lint Free Wipes, Box of 100, 230 x 230mm

P.O.A.

RS PRO Dry Lint Free Wipes, Box of 100, 230 x 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Wipe Type

Lint Free Wipes

Application

Computer Screens, Office Equipment, Plastic, Screen Filters

Wet/Dry

Dry

Package Type

Box

Number of Wipes per Pack

100

Wiper Size

230 x 230mm

Colour

White

Repeat/Single Use

Repeat Use

Country of Origin

United Kingdom

Product details

RS PRO Cleaning Safewipes - Cotton Cloths

RS PRO safewipes are cotton cloths ideal for cleaning delicate equipment within technical applications. These 23 cm x 23 cm cleaning cloths are absorbent with excellent wet and dry strength and are non-toxic and biodegradable.

RS PRO have a great range of multi purpose wipes at low prices suitable for various applications to meet all your cleaning requirements.

Features and Benefits:

Pure 100% cotton cloths with no additives or brightening agents - better and safer for the user and environment
Cut on bias to reduce fraying
Size 23 x 23 cm
Ideal for use with delicate equipment
None linting
Re-usable
Non-abrasive
Can be used with anti-static cleaners
Packed in a resealable bag - protected against contamination
Highly absorbent - traps and lifts dirt, cleans better and lasts longer

Typical Applications

Multi-Purpose Wipes have a wide range of uses and these RS PRO cloths are suitable for:
General cleaning and buffing of most surfaces
Delicate equipment
Drying
Cleaning up spills

FAQs:

How many wipes are in the pack?
These multi purpose cloths are supplied in packs of 100.