Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Dry Lint Free Wipes, Box of 280, 180 x 110mm

RS Stock No.: 882-5905Brand: RS PRO
brand-logo
View all in Wipes

Technical documents

Specifications

Brand

RS Pro

Wipe Type

Lint Free Wipes

Application

Industrial Cleaning

Wet/Dry

Dry

Package Type

Box

Number of Wipes per Pack

280

Wiper Size

180 x 110mm

Colour

White

Repeat/Single Use

Single Use

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Dry Lint Free Wipes, Box of 280, 180 x 110mm

P.O.A.

RS PRO Dry Lint Free Wipes, Box of 280, 180 x 110mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Wipe Type

Lint Free Wipes

Application

Industrial Cleaning

Wet/Dry

Dry

Package Type

Box

Number of Wipes per Pack

280

Wiper Size

180 x 110mm

Colour

White

Repeat/Single Use

Single Use

Country of Origin

China

You may be interested in