Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO DT-802D Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +50°C Max, 90%RH Max, Battery,

RS Stock No.: 212-1726Brand: RS PRO
brand-logo
View all in Air Quality Monitors

Technical documents

Specifications

Brand

RS Pro

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

±1 (-5 → +50 °C) °C

Power Source

Battery, Mains

Equipment Type

Air Quality Monitor

Temperature Measurement Resolution

0.1°C°C

Maximum Humidity Measurement

90%RH

Best Humidity Measurement Accuracy

±5 %RH

Measurement Parameters

CO2, Humidity, Temperature

Carbon Dioxide Resolution

±1ppm

Model Number p

DT-802D

Model Number (p)

DT-802D

Data Logging

Yes

Battery Type

NiMH

Width

105mm

Length

61mm

Maximum Carbon Dioxide Level

9999ppm

Dimensions

110 x 105 x 61mm

Height

110mm

Weight

230g

Minimum Operating Temperature

-5°C

Display Type

LCD

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO DT-802D Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +50°C Max, 90%RH Max, Battery,

P.O.A.

RS PRO DT-802D Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +50°C Max, 90%RH Max, Battery,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

±1 (-5 → +50 °C) °C

Power Source

Battery, Mains

Equipment Type

Air Quality Monitor

Temperature Measurement Resolution

0.1°C°C

Maximum Humidity Measurement

90%RH

Best Humidity Measurement Accuracy

±5 %RH

Measurement Parameters

CO2, Humidity, Temperature

Carbon Dioxide Resolution

±1ppm

Model Number p

DT-802D

Model Number (p)

DT-802D

Data Logging

Yes

Battery Type

NiMH

Width

105mm

Length

61mm

Maximum Carbon Dioxide Level

9999ppm

Dimensions

110 x 105 x 61mm

Height

110mm

Weight

230g

Minimum Operating Temperature

-5°C

Display Type

LCD

Country of Origin

China