RS PRO Durometer

RS Stock No.: 123-0926Brand: RS PRODistrelec Article No.: 30394856
brand-logo
View all in Durometers

Technical documents

Specifications

Brand

RS Pro

Tester Type

Durometer

Shore Scale

Shore A

Indenter

Blunt Taper

Graduation

0.5

Weight

185g

Country of Origin

China

Product details

RS Pro Digital Shore A Durometer

RS Pro Digital Shore A Durometer provides a fast method of testing hardness on rubbers, plastics, leathers and other soft materials. This pocket sized digital durometer is high quality, durable and provide a fast and convenient method of measuring.

Features and Benefits

Fast and convenient method of measuring.
Large Digit Size: 14 mm
3 Button Control: ON/OFF, HOLD, ZERO
Power: 1 x Lithium CR 2032 – 3 V Battery
Manufactured to comply with BS ISO 7691-1:2004

Supplied with

Fitted case with check block

Parallels, Surface Finish & Hardness

Surface Finish

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Durometer

P.O.A.

RS PRO Durometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Tester Type

Durometer

Shore Scale

Shore A

Indenter

Blunt Taper

Graduation

0.5

Weight

185g

Country of Origin

China

Product details

RS Pro Digital Shore A Durometer

RS Pro Digital Shore A Durometer provides a fast method of testing hardness on rubbers, plastics, leathers and other soft materials. This pocket sized digital durometer is high quality, durable and provide a fast and convenient method of measuring.

Features and Benefits

Fast and convenient method of measuring.
Large Digit Size: 14 mm
3 Button Control: ON/OFF, HOLD, ZERO
Power: 1 x Lithium CR 2032 – 3 V Battery
Manufactured to comply with BS ISO 7691-1:2004

Supplied with

Fitted case with check block

Parallels, Surface Finish & Hardness

Surface Finish

You may be interested in