RS PRO Dust Cover

RS Stock No.: 125-7924Brand: RS PRODistrelec Article No.: 30417963
brand-logo
View all in USB Connector Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Dust Cover

Series

GTC Sealed

IP Rating

IP67

Socket Type

D-Cut

Material

Plastic

Gender

Male

Country of Origin

Taiwan, Province Of China

Product details

RS Pro IP67 Plastic Dust Caps For USB Connectors

RS Pro protective dust caps for use with a wide range of RS Pro USB metal and plastic panel mount connectors. The IP67 rated black thermoplastic dust covers prevent water and dust ingress when panel mount USB connectors are not in use. Ideal for industrial applications and harsh environments. The IP67 dust caps in this range have knurled screw caps for finger tightening. Waterproof caps also feature strong plastic chains for attachment to the panel providing extra security.
 Part number 125-7924 for use with USB-A plastic and Micro USB A-B plastic connectors
 Part number 125-7928 for use with Mini USB-B metal and Micro USB A-B metal connectors
 Part number 125-7929 for use with RJ45 plastic, USB-A plastic and USB-A metal connectors
 Part number 125-7930 for use with USB-A metal connectors

Features and Benefits

Features and Benefits
IP67 protection class
Tough Thermoplastic cap and chain
Silicone sealing pad

Stock information temporarily unavailable.

P.O.A.

RS PRO Dust Cover

P.O.A.

RS PRO Dust Cover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Dust Cover

Series

GTC Sealed

IP Rating

IP67

Socket Type

D-Cut

Material

Plastic

Gender

Male

Country of Origin

Taiwan, Province Of China

Product details

RS Pro IP67 Plastic Dust Caps For USB Connectors

RS Pro protective dust caps for use with a wide range of RS Pro USB metal and plastic panel mount connectors. The IP67 rated black thermoplastic dust covers prevent water and dust ingress when panel mount USB connectors are not in use. Ideal for industrial applications and harsh environments. The IP67 dust caps in this range have knurled screw caps for finger tightening. Waterproof caps also feature strong plastic chains for attachment to the panel providing extra security.
 Part number 125-7924 for use with USB-A plastic and Micro USB A-B plastic connectors
 Part number 125-7928 for use with Mini USB-B metal and Micro USB A-B metal connectors
 Part number 125-7929 for use with RJ45 plastic, USB-A plastic and USB-A metal connectors
 Part number 125-7930 for use with USB-A metal connectors

Features and Benefits

Features and Benefits
IP67 protection class
Tough Thermoplastic cap and chain
Silicone sealing pad