Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO DVI, HDMI Digital Microscope, 1980 x 1080 pixel, 1.8 → 98 Magnification

RS Stock No.: 121-2749Brand: RS PRO
brand-logo
View all in Microscopes

Technical documents

Specifications

Brand

RS Pro

Magnification Power

1.8 → 98

Resolution

1980 x 1080 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

DVI, HDMI

Weight

2.5kg

Dimensions

410 x 240 x 420mm

Length

410mm

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

RS PRO DVI, HDMI Digital Microscope, 1980 x 1080 pixel, 1.8 → 98 Magnification

P.O.A.

RS PRO DVI, HDMI Digital Microscope, 1980 x 1080 pixel, 1.8 → 98 Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Magnification Power

1.8 → 98

Resolution

1980 x 1080 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

DVI, HDMI

Weight

2.5kg

Dimensions

410 x 240 x 420mm

Length

410mm

Country of Origin

Ireland