RS PRO E10 Indicator Light, Clear, 2.4 V, 300 mA, 4h
RS Stock No.: 655-9306Brand: RS PRO

Technical documents
Specifications
Brand
RS ProVoltage Rating
2.4 V
Lamp Base
E10
Current Rating
300 mA
Diameter
9mm
Length
25 mm
Lens Colour
Clear
Luminosity
6 lm
Life Hours
4h
Country of Origin
Korea, Republic Of
Product details
E10 Near-Far Brilliant MES
Lens design magnifies light output
Stock information temporarily unavailable.
P.O.A.
RS PRO E10 Indicator Light, Clear, 2.4 V, 300 mA, 4h
1
P.O.A.
RS PRO E10 Indicator Light, Clear, 2.4 V, 300 mA, 4h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
2.4 V
Lamp Base
E10
Current Rating
300 mA
Diameter
9mm
Length
25 mm
Lens Colour
Clear
Luminosity
6 lm
Life Hours
4h
Country of Origin
Korea, Republic Of
Product details
E10 Near-Far Brilliant MES
Lens design magnifies light output