RS PRO E14 Indicator Light, Clear, 30 V, 330 mA, 3000h

Technical documents
Specifications
Brand
RS ProWattage
10 W
Voltage Rating
30 V
Lamp Base
E14
Current Rating
330 mA
Diameter
16mm
Lamp Size
T16
Length
35 mm
Lens Colour
Clear
Luminosity
45 lm
Life Hours
3000h
Country of Origin
Korea, Republic Of
Product details
T16 (16mm) Tubular SES (E14)
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWattage
10 W
Voltage Rating
30 V
Lamp Base
E14
Current Rating
330 mA
Diameter
16mm
Lamp Size
T16
Length
35 mm
Lens Colour
Clear
Luminosity
45 lm
Life Hours
3000h
Country of Origin
Korea, Republic Of
Product details
T16 (16mm) Tubular SES (E14)
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.