RS PRO E27 GLS LED Bulb 8 W(60W), 2700K, Warm White, Bulb shape

Technical documents
Specifications
Brand
RS ProLamp Base
E27
Wattage
8 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
60W
Dimmable
No
Lamp Shape
Bulb
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Colour Tone
Warm White
Voltage Rating
220 → 240 V
Luminosity
865 lm
Length
107 mm
Diameter
60mm
Life Hours
15000
EU Energy Label Status
Compliant
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLamp Base
E27
Wattage
8 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
60W
Dimmable
No
Lamp Shape
Bulb
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Colour Tone
Warm White
Voltage Rating
220 → 240 V
Luminosity
865 lm
Length
107 mm
Diameter
60mm
Life Hours
15000
EU Energy Label Status
Compliant
Country of Origin
China