RS PRO E27 LED Corn Lamp 18 W, 6500K, White, Cluster shape

RS Stock No.: 184-6990Brand: RS PRO
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

RS Pro

Lamp Base

E27

Wattage

19 W

Wattage

18 W

Colour Temperature

6500K

Lamp Type

LED

Lamp Shape

Cluster

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Colour Tone

White

Voltage Rating

100 → 240 V

Length

155 mm

Diameter

65mm

Life Hours

50000h

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Viewing Angle

360°

EU Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO E27 LED Corn Lamp 18 W, 6500K, White, Cluster shape

P.O.A.

RS PRO E27 LED Corn Lamp 18 W, 6500K, White, Cluster shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

RS Pro

Lamp Base

E27

Wattage

19 W

Wattage

18 W

Colour Temperature

6500K

Lamp Type

LED

Lamp Shape

Cluster

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Colour Tone

White

Voltage Rating

100 → 240 V

Length

155 mm

Diameter

65mm

Life Hours

50000h

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Viewing Angle

360°

EU Energy Label Status

Compliant

Country of Origin

China