RS PRO E40 LED Cluster Light, Daylight, 100 → 277 V ac, 125mm, 360° view angle

RS Stock No.: 111-9983Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Lamp Base

E40

Wattage

120 W

Voltage Rating

100 → 277 V ac

Length

310 mm

Diameter

125mm

Life Hours

50000h

Viewing Angle

360°

Country of Origin

China

Product details

LED 360 Retrofit Lamps

These RS Pro LED lamps are ideal replacements for high intensity discharge lamps (HPS & MH). They can be used in floodlights, street lighting, low bay and high bay light fittings and petrol stations (within an approved luminaire).

Features and Benefits

High output daylight (6500K) LEDs
Rated life of 50000 hours
360° light output
Integral driver
Instant start and restart i can be used with PIR sensors
Unique heat sink design
Weatherproof and dust proof
LED's rated to IP64
100-277V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO E40 LED Cluster Light, Daylight, 100 → 277 V ac, 125mm, 360° view angle

P.O.A.

RS PRO E40 LED Cluster Light, Daylight, 100 → 277 V ac, 125mm, 360° view angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Lamp Base

E40

Wattage

120 W

Voltage Rating

100 → 277 V ac

Length

310 mm

Diameter

125mm

Life Hours

50000h

Viewing Angle

360°

Country of Origin

China

Product details

LED 360 Retrofit Lamps

These RS Pro LED lamps are ideal replacements for high intensity discharge lamps (HPS & MH). They can be used in floodlights, street lighting, low bay and high bay light fittings and petrol stations (within an approved luminaire).

Features and Benefits

High output daylight (6500K) LEDs
Rated life of 50000 hours
360° light output
Integral driver
Instant start and restart i can be used with PIR sensors
Unique heat sink design
Weatherproof and dust proof
LED's rated to IP64
100-277V

You may be interested in