RS PRO Ear Defender with Headband, 28dB, Red

RS Stock No.: 184-5934Brand: RS PRO
brand-logo
View all in Ear Defenders

Technical documents

Specifications

Brand

RS Pro

Attachment Type

Headband

Series

RED - RS

Single Number Rating SNR

28dB

Colour

Red

Ear Defender Type

Ear Defender

Active Noise Protection

No

Standards Met

EN 352-1

Folding

No

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Classic Plus Ear Defenders and Padded Headband

Introducing the range of RS PRO Classic Plus Ear Defenders, providing essential protection for hearing. These lightweight and robust ear defenders are suitable for a wide range of applications and provide all-day comfort with an excellent attenuation rate. The multiple position padded headband is adjustable to fit securely and comfortably on the user’s head, whilst the super-soft ear cushions make these ear defenders easy to wear, even for long periods of time. These RS PRO ear defenders are made from a heavy-duty ABS material to ensure noise reduction in louder environments, while still being suitable for tough jobs and harsh working environments. By using a sound-absorbing foam in the ear cups, these ear defenders can easily filter out harmful noises, making them an ideal piece of equipment for protecting hearing.

Features and Benefits:

• These RS PRO ear defenders are made from strong and durable ABS material and are suitable for use in harsh and noisy environments
• The ear cups are filled with sound-absorbing foam that filters harmful or damaging noises out, allowing optimum protection for the wearer
• Soft ear cushions offer superior comfort, all day long
• There is plenty of space within the cups for earplugs to be used as an additional measure of hearing protection
• Lightweight and comfortable construction
• Adjustable, padded headband for a secure and comfortable fit
• Individually packed for vending machines being used within the industry
• 28 dB SNR

Applications:

When working in an environment where loud or repetitive noises are prevalent, hearing protection is an essential part of PPE to ensure employees do not damage their hearing. These earmuff style ear defenders reduce and deflect loud noises by cupping and protecting the ears. Each ear defender has an SNR (Single Number Rating) to ensure it can be used at the appropriate noise levels to ensure it works effectively in reducing the risk of hearing damage. Ear defenders or ear protection as part of PPE workwear is generally used by the following industries:

• Construction
• Factory production
• Maintenance engineers
• Extreme industrial noise
• Aircraft
• Quarrying
• Paper mills
• Heavy engineering

Standards and Certifications:

• AS/NZS 1270 (SLC (80) 28dB - Class 5)
• EN 352-1 (SNR 28dB)
• ANSI S3.19 (22dB)
• CE-CAT III

Do ear defenders block out sound?

Ear defenders reduce the amount of sound coming through from loud or repetitive noises that could potentially damage an individual’s hearing or cause hearing loss. They do not completely block out noise, however, when selecting the correct ear defender, it can reduce the risk of damage to hearing.

When should ear defenders be worn?

Generally, ear defenders should be worn when working with loud or repetitive noises that measure above 85 decibels over an 8-hour time period. There are, however, parameters that are set by the OSHA (Occupational Safety and Health Administration) that consider the exposed time period to noises over 85 decibels and when hearing protection is absolutely essential.

What is the best noise reduction rating (NRR)?

The highest NRR rating for ear defenders is 31. Combined with earplugs, this rating can increase to an even higher rating of 36.

What other ear defenders are available in this RS PRO range?

184-5932 – Yellow, 28 dB SNR
184-5934 – Red, 28 dB SNR

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in

P.O.A.

RS PRO Ear Defender with Headband, 28dB, Red

P.O.A.

RS PRO Ear Defender with Headband, 28dB, Red

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Attachment Type

Headband

Series

RED - RS

Single Number Rating SNR

28dB

Colour

Red

Ear Defender Type

Ear Defender

Active Noise Protection

No

Standards Met

EN 352-1

Folding

No

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Classic Plus Ear Defenders and Padded Headband

Introducing the range of RS PRO Classic Plus Ear Defenders, providing essential protection for hearing. These lightweight and robust ear defenders are suitable for a wide range of applications and provide all-day comfort with an excellent attenuation rate. The multiple position padded headband is adjustable to fit securely and comfortably on the user’s head, whilst the super-soft ear cushions make these ear defenders easy to wear, even for long periods of time. These RS PRO ear defenders are made from a heavy-duty ABS material to ensure noise reduction in louder environments, while still being suitable for tough jobs and harsh working environments. By using a sound-absorbing foam in the ear cups, these ear defenders can easily filter out harmful noises, making them an ideal piece of equipment for protecting hearing.

Features and Benefits:

• These RS PRO ear defenders are made from strong and durable ABS material and are suitable for use in harsh and noisy environments
• The ear cups are filled with sound-absorbing foam that filters harmful or damaging noises out, allowing optimum protection for the wearer
• Soft ear cushions offer superior comfort, all day long
• There is plenty of space within the cups for earplugs to be used as an additional measure of hearing protection
• Lightweight and comfortable construction
• Adjustable, padded headband for a secure and comfortable fit
• Individually packed for vending machines being used within the industry
• 28 dB SNR

Applications:

When working in an environment where loud or repetitive noises are prevalent, hearing protection is an essential part of PPE to ensure employees do not damage their hearing. These earmuff style ear defenders reduce and deflect loud noises by cupping and protecting the ears. Each ear defender has an SNR (Single Number Rating) to ensure it can be used at the appropriate noise levels to ensure it works effectively in reducing the risk of hearing damage. Ear defenders or ear protection as part of PPE workwear is generally used by the following industries:

• Construction
• Factory production
• Maintenance engineers
• Extreme industrial noise
• Aircraft
• Quarrying
• Paper mills
• Heavy engineering

Standards and Certifications:

• AS/NZS 1270 (SLC (80) 28dB - Class 5)
• EN 352-1 (SNR 28dB)
• ANSI S3.19 (22dB)
• CE-CAT III

Do ear defenders block out sound?

Ear defenders reduce the amount of sound coming through from loud or repetitive noises that could potentially damage an individual’s hearing or cause hearing loss. They do not completely block out noise, however, when selecting the correct ear defender, it can reduce the risk of damage to hearing.

When should ear defenders be worn?

Generally, ear defenders should be worn when working with loud or repetitive noises that measure above 85 decibels over an 8-hour time period. There are, however, parameters that are set by the OSHA (Occupational Safety and Health Administration) that consider the exposed time period to noises over 85 decibels and when hearing protection is absolutely essential.

What is the best noise reduction rating (NRR)?

The highest NRR rating for ear defenders is 31. Combined with earplugs, this rating can increase to an even higher rating of 36.

What other ear defenders are available in this RS PRO range?

184-5932 – Yellow, 28 dB SNR
184-5934 – Red, 28 dB SNR

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in