RS PRO Ear Defender with Helmet Attachment, 23dB, Red

RS Stock No.: 918-5719Brand: RS PRO
brand-logo
View all in Ear Defenders

Technical documents

Specifications

Brand

RS Pro

Attachment Type

Helmet

Single Number Rating SNR

23dB

Colour

Red

Ear Defender Type

Ear Defender

Active Noise Protection

No

Standards Met

ANSI S3.19 NRR, CE, EN 352-3

Product details

RS Pro Clip On Helmet Mounted Ear Defenders

RS Pro Clip-on ear protectors have large acoustic foam filled cups which offer excellent attenuation to SNR 23 dB. The ear protectors clip onto and are compatible with safety helmet series PW50 and PW51. The ear defenders are made from a high impact polystyrene cup complete with PVC cushions. A bonus to these versatile dear defenders is that they can be adjusted to be in a stand off position.

FEATURES and BENEFITS:
Large acoustic cups
Excellent attenuation SNR 23 dB
High impact polystyrene HIPS cup with PVC cushions
Clip-on easy attach
Lightweight
Comfortable
Slim
Adjustable to stand off position
Compatible with Helmets PW50 and PW51

Approvals

CE Marked

Standards

EN352-3

Stock information temporarily unavailable.

P.O.A.

RS PRO Ear Defender with Helmet Attachment, 23dB, Red

P.O.A.

RS PRO Ear Defender with Helmet Attachment, 23dB, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Attachment Type

Helmet

Single Number Rating SNR

23dB

Colour

Red

Ear Defender Type

Ear Defender

Active Noise Protection

No

Standards Met

ANSI S3.19 NRR, CE, EN 352-3

Product details

RS Pro Clip On Helmet Mounted Ear Defenders

RS Pro Clip-on ear protectors have large acoustic foam filled cups which offer excellent attenuation to SNR 23 dB. The ear protectors clip onto and are compatible with safety helmet series PW50 and PW51. The ear defenders are made from a high impact polystyrene cup complete with PVC cushions. A bonus to these versatile dear defenders is that they can be adjusted to be in a stand off position.

FEATURES and BENEFITS:
Large acoustic cups
Excellent attenuation SNR 23 dB
High impact polystyrene HIPS cup with PVC cushions
Clip-on easy attach
Lightweight
Comfortable
Slim
Adjustable to stand off position
Compatible with Helmets PW50 and PW51

Approvals

CE Marked

Standards

EN352-3