RS PRO Ear Defender with Helmet Attachment, 26dB, Yellow
RS Stock No.: 161-1585Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAttachment Type
Helmet
Series
Optime III
Single Number Rating SNR
26dB
Product Weight
310g
Colour
Yellow
Ear Defender Type
Ear Defender
Active Noise Protection
No
Standards Met
CE
Folding
Yes
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Ear Defender with Helmet Attachment, 26dB, Yellow
1
P.O.A.
RS PRO Ear Defender with Helmet Attachment, 26dB, Yellow
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAttachment Type
Helmet
Series
Optime III
Single Number Rating SNR
26dB
Product Weight
310g
Colour
Yellow
Ear Defender Type
Ear Defender
Active Noise Protection
No
Standards Met
CE
Folding
Yes
Country of Origin
Taiwan, Province Of China