RS PRO Earth Tester, 1500Ω CAT II 600V, CAT III 300V UKAS Calibration

Technical documents
Specifications
Brand
RS ProCalibrated
UKAS
Absolute Maximum Resistance Measurement
1500Ω
Best Accuracy
± 20%
Measurement Type
Ground Resistance
Display Type
LCD
Safety Category
CAT II 600V, CAT III 300V
Battery Life
3000 Measurements
Battery Type
9 V
Power Source
Battery
Height
47mm
Includes
Resistance Calibration Plate, 9V Battery, User Manual, Carrying Case
Length
257mm
Maximum Operating Temperature
50°C
Minimum Operating Temperature
0°C
Width
100mm
Country of Origin
Taiwan, Province Of China
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCalibrated
UKAS
Absolute Maximum Resistance Measurement
1500Ω
Best Accuracy
± 20%
Measurement Type
Ground Resistance
Display Type
LCD
Safety Category
CAT II 600V, CAT III 300V
Battery Life
3000 Measurements
Battery Type
9 V
Power Source
Battery
Height
47mm
Includes
Resistance Calibration Plate, 9V Battery, User Manual, Carrying Case
Length
257mm
Maximum Operating Temperature
50°C
Minimum Operating Temperature
0°C
Width
100mm
Country of Origin
Taiwan, Province Of China