RS PRO Edge Finder, 12 mm Shank Diameter

Technical documents
Specifications
Product details
RS Pro Metric Edge Finder
RS Pro Metric Edge Finder. This device reads off any electrically conductive material and Illuminates instantly when probe touches work edge. An easy, accurate & time saving tool for precisely locating work edges, grooves and shoulders. RS Pro metric edge finders are for use both on conventional and CNC machines.
Features and Benefits
Read off any electrically conductive material
Illuminates instantly when probe touches work edge
Repeatability 0.01 mm
Cylindrical probe 5 mm diameter
Shank 12 mm diameter
Overall Length 100 mm
Power: 1 x 23-A-12V battery
Application Information
RS Pro electronic edge finder is ideal for precisely locating work edges. For use both on conventional and CNC machines
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
RS Pro Metric Edge Finder
RS Pro Metric Edge Finder. This device reads off any electrically conductive material and Illuminates instantly when probe touches work edge. An easy, accurate & time saving tool for precisely locating work edges, grooves and shoulders. RS Pro metric edge finders are for use both on conventional and CNC machines.
Features and Benefits
Read off any electrically conductive material
Illuminates instantly when probe touches work edge
Repeatability 0.01 mm
Cylindrical probe 5 mm diameter
Shank 12 mm diameter
Overall Length 100 mm
Power: 1 x 23-A-12V battery
Application Information
RS Pro electronic edge finder is ideal for precisely locating work edges. For use both on conventional and CNC machines