RS PRO EG Series, Linear Guide Rail 28mm width 300mm Length
RS Stock No.: 345-442Brand: RS PRO

Technical documents
Specifications
Brand
RS ProRail Width
28mm
Rail Length
300mm
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
30mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO EG Series, Linear Guide Rail 28mm width 300mm Length
1
P.O.A.
RS PRO EG Series, Linear Guide Rail 28mm width 300mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProRail Width
28mm
Rail Length
300mm
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
30mm
Country of Origin
Taiwan, Province Of China