RS PRO Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 299-4171Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

RS Pro

Connector A

G 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Angle

90°

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Maximum Operating Pressure

15 bar

Swivel Connection

No

Standards Met

RoHS Compliant

Country of Origin

Italy

You may be interested in

P.O.A.

RS PRO Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

P.O.A.

RS PRO Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Connector A

G 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Angle

90°

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Maximum Operating Pressure

15 bar

Swivel Connection

No

Standards Met

RoHS Compliant

Country of Origin

Italy

You may be interested in