RS PRO Electric Door Release, Fail Safe, 12V dc, 0.27A, 19 mm

RS Stock No.: 741-8247Brand: RS PRO
brand-logo
View all in Electric Strikes

Technical documents

Specifications

Brand

RS Pro

AC or DC Operation

DC

Current Consumption

0.27A

Depth

19 mm

Failure Mode

Fail Safe

Height

98 mm

Supply Voltage

12V dc

Width

28mm

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

RS PRO Electric Door Release, Fail Safe, 12V dc, 0.27A, 19 mm

P.O.A.

RS PRO Electric Door Release, Fail Safe, 12V dc, 0.27A, 19 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

AC or DC Operation

DC

Current Consumption

0.27A

Depth

19 mm

Failure Mode

Fail Safe

Height

98 mm

Supply Voltage

12V dc

Width

28mm

Country of Origin

Spain