RS PRO Electric Door Release, Fail Safe, Fail Secure, 12V, 33 mm

RS Stock No.: 741-8240Brand: RS PRO
brand-logo
View all in Electric Strikes

Technical documents

Specifications

Brand

RS Pro

AC or DC Operation

DC

Depth

33 mm

Failure Mode

Fail Safe, Fail Secure

Height

202 mm

Supply Voltage

12V, 24V

Width

40mm

Product details

Universal Door Strike Release

ANSI release 12Vdc long and short faceplate
Power input: 12Vdc
Current draw: 0.25A @ 12 Vdc
Auto-relocking time delay: 0, 3, 6 or 9 seconds
2000 lbs (900 kg) jaw strength pull testing
Tested to 1 million cycles
Operating temperature: -10 to +45°C (+14 to +131°F)
Humidity: 0 to 95 % non-condensing
Lock surface temperature (when power is on) ambient + 20%
Fail safe / fail secure selectable

Stock information temporarily unavailable.

P.O.A.

RS PRO Electric Door Release, Fail Safe, Fail Secure, 12V, 33 mm

P.O.A.

RS PRO Electric Door Release, Fail Safe, Fail Secure, 12V, 33 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

AC or DC Operation

DC

Depth

33 mm

Failure Mode

Fail Safe, Fail Secure

Height

202 mm

Supply Voltage

12V, 24V

Width

40mm

Product details

Universal Door Strike Release

ANSI release 12Vdc long and short faceplate
Power input: 12Vdc
Current draw: 0.25A @ 12 Vdc
Auto-relocking time delay: 0, 3, 6 or 9 seconds
2000 lbs (900 kg) jaw strength pull testing
Tested to 1 million cycles
Operating temperature: -10 to +45°C (+14 to +131°F)
Humidity: 0 to 95 % non-condensing
Lock surface temperature (when power is on) ambient + 20%
Fail safe / fail secure selectable