RS PRO Electrical Hazard Warning Sign (English)

Technical documents
Specifications
Brand
RS ProSign Description
Electrical Hazard
Text Message
400V
Self-Adhesive
No
Height
200 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
Plastic
Colour
Yellow/Black
Quantity Per Package
1
Width
150mm
Sign Type
Sign
Hazard Type
Electrical
Country of Origin
India
Product details
RS Plastic Warning Signs
RS Pro plastic warning signs meeting standards ISO 7010. The signs are bold lettering, white background with warning lettering and images.
FEATURES and BENEFITS:
Material – plastic
White background – warning message in bold colour and lettering
Various sizes available
Can be hung, glued or pasted as required
Standards
ISO 7010
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSign Description
Electrical Hazard
Text Message
400V
Self-Adhesive
No
Height
200 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
Plastic
Colour
Yellow/Black
Quantity Per Package
1
Width
150mm
Sign Type
Sign
Hazard Type
Electrical
Country of Origin
India
Product details
RS Plastic Warning Signs
RS Pro plastic warning signs meeting standards ISO 7010. The signs are bold lettering, white background with warning lettering and images.
FEATURES and BENEFITS:
Material – plastic
White background – warning message in bold colour and lettering
Various sizes available
Can be hung, glued or pasted as required
Standards
ISO 7010