RS PRO Electronic Lock, Fail Safe, 12V dc, 43 mm

RS Stock No.: 192-4540Brand: RS PRO
brand-logo
View all in Electric Strikes

Technical documents

Specifications

Brand

RS Pro

Lock Type

Electric Lock

AC or DC Operation

DC

Depth

43 mm

Failure Mode

Fail Safe

Height

200 mm

Supply Voltage

12V dc

Width

25mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Electronic Lock, Fail Safe, 12V dc, 43 mm

P.O.A.

RS PRO Electronic Lock, Fail Safe, 12V dc, 43 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Lock Type

Electric Lock

AC or DC Operation

DC

Depth

43 mm

Failure Mode

Fail Safe

Height

200 mm

Supply Voltage

12V dc

Width

25mm

Country of Origin

Taiwan, Province Of China