RS PRO Electronic Lock, Fail Secure, 12V ac/dc, 31mm
RS Stock No.: 749-1703Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLock Type
Electric Lock
AC or DC Operation
AC, DC
Depth
31mm
Failure Mode
Fail Secure
Height
159mm
Supply Voltage
12V ac/dc
Width
25mm
Country of Origin
Spain
You may be interested in
Ingersoll Rand Access Control Door Strike A5/12, Fail Secure, 12V dc, 250mA, 28 mmBrand: Ingersoll Rand
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Electronic Lock, Fail Secure, 12V ac/dc, 31mm
1
P.O.A.
RS PRO Electronic Lock, Fail Secure, 12V ac/dc, 31mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ingersoll Rand Access Control Door Strike A5/12, Fail Secure, 12V dc, 250mA, 28 mmBrand: Ingersoll Rand
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProLock Type
Electric Lock
AC or DC Operation
AC, DC
Depth
31mm
Failure Mode
Fail Secure
Height
159mm
Supply Voltage
12V ac/dc
Width
25mm
Country of Origin
Spain
You may be interested in
Ingersoll Rand Access Control Door Strike A5/12, Fail Secure, 12V dc, 250mA, 28 mmBrand: Ingersoll Rand
P.O.A.Each (ex VAT)