RS PRO Electronics Pliers, Flat Nose Pliers, 146 mm Overall, Straight Tip, 16mm Jaw
RS Stock No.: 606-541Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPlier Type
Electronics Pliers, Flat Nose Pliers
Overall Length
146 mm
Tip Style
Straight
Material
Steel
Jaw Length
16mm
Jaw Depth
3mm
Country of Origin
Italy
You may be interested in
Gripping Pliers 140mmBrand: RND
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Electronics Pliers, Flat Nose Pliers, 146 mm Overall, Straight Tip, 16mm Jaw
1
P.O.A.
RS PRO Electronics Pliers, Flat Nose Pliers, 146 mm Overall, Straight Tip, 16mm Jaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Gripping Pliers 140mmBrand: RND
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProPlier Type
Electronics Pliers, Flat Nose Pliers
Overall Length
146 mm
Tip Style
Straight
Material
Steel
Jaw Length
16mm
Jaw Depth
3mm
Country of Origin
Italy
You may be interested in
Gripping Pliers 140mmBrand: RND
P.O.A.Each (ex VAT)