Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Electronics Pliers, Round Nose Pliers, 130 mm Overall, 22mm Jaw

RS Stock No.: 182-9798Brand: RS PRO
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

RS Pro

Plier Type

Electronics Pliers, Round Nose Pliers

Overall Length

130 mm

Material

Stainless Steel

Jaw Length

22mm

Jaw Depth

11.5mm

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO Electronics Pliers, Round Nose Pliers, 130 mm Overall, 22mm Jaw

P.O.A.

RS PRO Electronics Pliers, Round Nose Pliers, 130 mm Overall, 22mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Plier Type

Electronics Pliers, Round Nose Pliers

Overall Length

130 mm

Material

Stainless Steel

Jaw Length

22mm

Jaw Depth

11.5mm

Country of Origin

Turkey