RS PRO Electronics Pliers, Round Nose Pliers, 130 mm Overall, Straight Tip, 24mm Jaw

RS Stock No.: 182-9799Brand: RS PRODistrelec Article No.: 30402801
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

RS Pro

Plier Type

Electronics Pliers, Flat Nose Pliers

Overall Length

130 mm

Tip Style

Straight

Material

Stainless Steel

Jaw Length

24mm

Jaw Depth

11mm

Distrelec Product Id

30402801

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO Electronics Pliers, Round Nose Pliers, 130 mm Overall, Straight Tip, 24mm Jaw

P.O.A.

RS PRO Electronics Pliers, Round Nose Pliers, 130 mm Overall, Straight Tip, 24mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Plier Type

Electronics Pliers, Flat Nose Pliers

Overall Length

130 mm

Tip Style

Straight

Material

Stainless Steel

Jaw Length

24mm

Jaw Depth

11mm

Distrelec Product Id

30402801

Country of Origin

Turkey