RS PRO Embedded Switch Mode Power Supply (SMPS), 24V dc, 6.5A, 156W, 1 Output, 85 → 264V ac Input Voltage
RS Stock No.: 262-9111Brand: RS PRO

Technical documents
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
6.5A
Power Rating
156W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
30mm
Embedded
Yes
Depth
97mm
Minimum Temperature
-30°C
Weight
480g
Maximum Temperature
+70°C
Energy Efficiency Level
III
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO Embedded Switch Mode Power Supply (SMPS), 24V dc, 6.5A, 156W, 1 Output, 85 → 264V ac Input Voltage
1
P.O.A.
RS PRO Embedded Switch Mode Power Supply (SMPS), 24V dc, 6.5A, 156W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
6.5A
Power Rating
156W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
30mm
Embedded
Yes
Depth
97mm
Minimum Temperature
-30°C
Weight
480g
Maximum Temperature
+70°C
Energy Efficiency Level
III
Country of Origin
China
You may be interested in