RS PRO Embedded Switch Mode Power Supply SMPS, 3.3V dc, 85A, 280.5W, 1 Output, 120 → 370 V dc, 85 → 264 V

Technical documents
Specifications
Brand
RS ProOutput Voltage
3.3V dc
Output Current
85A
Power Rating
280.5W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
278mm
Width
127mm
Depth
43mm
Efficiency
73%
Minimum Temperature
-20°C
Weight
1.7kg
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
SP-480 Series Single Output Power Supply With PFC Function
High efficiency, long life and high reliability
High power density
Low profile - 43mm high
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Remote ON-OFF control
Remote sense
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProOutput Voltage
3.3V dc
Output Current
85A
Power Rating
280.5W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
278mm
Width
127mm
Depth
43mm
Efficiency
73%
Minimum Temperature
-20°C
Weight
1.7kg
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
SP-480 Series Single Output Power Supply With PFC Function
High efficiency, long life and high reliability
High power density
Low profile - 43mm high
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Remote ON-OFF control
Remote sense
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1